2624-3105

Heilind Number:WAG2624-3105
Manufacturer:WAGO
Manufacturer Number:2624-3105
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 5 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-3105
Pitch:5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:5
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329608
SKU:WAG2624-3105

Detailed Description

Introducing the 2624-3105, a high-performance PUSH WIRE PCB TERM BLOCK VERT with 5 poles, designed for seamless through-hole mounting. Constructed with durable Nylon housing and featuring easy Push-In termination method, this terminal block ensures reliable connectivity in a wide range of applications. Crafted with Electrolytic Copper contacts plated with Tin, it guarantees optimal conductivity. With a temperature range of -60°C to 105°C and a flammability rating of UL 94V-0, it offers exceptional reliability and safety. Suitable for wire sizes ranging from 24 to 10 AWG, it provides versatility in installation. Rated for 41A current and 630V voltage, it meets stringent performance standards. RoHS compliant and meticulously engineered, this terminal block, part of the 2624 series, is a trusted solution for your connectivity needs.