2624-3106

Heilind Number:WAG2624-3106
Manufacturer:WAGO
Manufacturer Number:2624-3106
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 6 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-3106
Pitch:5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:6
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329609
SKU:WAG2624-3106

Detailed Description

The 2624-3106 PUSH WIRE PCB TERM BLOCK VERT 6 POLE is a high-performance connector designed for secure and efficient wire termination in PCB applications. With a durable Nylon housing and Tin-plated Electrolytic Copper contacts, this terminal block ensures reliable connectivity in a wide range of operating conditions, from -60°C to 105°C. The Push-In termination method allows for quick and easy installation, accommodating wire sizes from 24 to 10 AWG. With a current rating of 41A and a voltage rating of 630V, this terminal block is suitable for demanding industrial environments. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Perfect for use in hi-rel applications, the 26243106 offers exceptional performance and longevity in a compact design.