2624-3108

Heilind Number:WAG2624-3108
Manufacturer:WAGO
Manufacturer Number:2624-3108
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 8 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-3108
Pitch:5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:8
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329613
SKU:WAG2624-3108

Detailed Description

Introducing the 2624-3108, a high-performance PUSH WIRE PCB TERM BLOCK VERT 8 POLE designed for seamless connectivity in electronic applications. With its durable Nylon housing and Through Hole mount type, this terminal block ensures secure and reliable connections. Featuring Push-In termination method, Electrolytic Copper contacts with Tin plating, and a wide operating temperature range from -60°C to 105°C, it guarantees optimal performance even in harsh environments. The 5mm pitch, 8 poles, and 1 level configuration offer versatility in wiring setups. Its UL 94V-0 flammability rating, 41A current rating, and 630V voltage rating ensure safety and compliance. RoHS compliant and suitable for wire sizes ranging from 24 to 10 AWG, this terminal block is a dependable choice for various industrial and commercial applications.