2624-3110

Heilind Number:WAG2624-3110
Manufacturer:WAGO
Manufacturer Number:2624-3110
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 10 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-3110
Pitch:5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:10
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329615
SKU:WAG2624-3110

Detailed Description

Introducing the 2624-3110, a high-performance 10-pole push wire PCB terminal block designed for secure and efficient wire connections. Constructed with durable nylon housing and featuring through-hole mounting, this terminal block ensures reliable performance in various applications. Its push-in termination method, along with electrolytic copper contacts plated with tin, guarantees excellent conductivity and easy installation. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in diverse environments. The 5mm pitch and UL 94V-0 flammability rating further enhance its versatility and safety. Rated for 41A at 630V, this terminal block accommodates wire sizes ranging from 24 to 10 AWG, making it ideal for high-power applications. RoHS compliant and meticulously engineered, the 2624-3110 is a trusted solution for your connectivity needs.