2624-3502

Heilind Number:WAG2624-3502
Manufacturer:WAGO
Manufacturer Number:2624-3502
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 2 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-3502
Pitch:11.5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:2
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329635
SKU:WAG2624-3502

Detailed Description

Introducing the 2624-3502, a two-pole Vertical Push Wire PCB Terminal Block designed for efficient and secure wire connections on printed circuit boards. Constructed with durable Nylon housing and featuring Push-In termination method, this terminal block ensures easy installation and reliable performance. The contact material is made of high-quality Electrolytic Copper with Tin plating, offering excellent conductivity and corrosion resistance. With a wide operating temperature range of -60°C to 105°C, it is suitable for diverse environmental conditions. Compliant with RoHS standards, this terminal block guarantees safety and environmental responsibility. Rated for 41A and 1000V, it accommodates wire sizes ranging from 24 to 10 AWG, catering to various applications. Its UL 94V-0 flammability rating further enhances safety. The 11.5mm pitch and compact design make it ideal for space-constrained PCB layouts. Whether in industrial machinery, automotive systems, or power distribution panels, the 2624-3502 ensures efficient power and signal connections, making it a reliable choice for your connectivity needs.