2624-3503

Heilind Number:WAG2624-3503
Manufacturer:WAGO
Manufacturer Number:2624-3503
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 3 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-3503
Pitch:11.5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329636
SKU:WAG2624-3503

Detailed Description

Introducing the PUSH WIRE PCB TERM BLOCK VERT 3 POLE ( 2624-3503), a reliable and efficient solution for your connectivity needs. This vertical mount terminal block, part of the 2624 series, features a durable Nylon housing and Electrolytic Copper contacts with Tin plating for optimal performance. With a wide operating temperature range of -60 °C to 105 °C and a flammability rating of UL 94V-0, it ensures safety and reliability in various environments. Its Push-In termination method allows for quick and easy wire installation, accommodating 24-10 AWG wire sizes. Rated for 41 A at 1000 V, this terminal block is suitable for high-power applications. RoHS compliant and with a gray housing color, it meets industry standards for environmental responsibility. Whether for industrial or commercial use, this terminal block guarantees secure and efficient connections.