2624-3504

Heilind Number:WAG2624-3504
Manufacturer:WAGO
Manufacturer Number:2624-3504
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 4 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2624-3504
Pitch:11.5 mm
Series:2624
Wire Size:24 - 10 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 10 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60329637
SKU:WAG2624-3504

Detailed Description

The 2624-3504 is a vertical 4-pole push wire PCB terminal block designed for secure and efficient wire connections. Featuring a durable nylon housing in gray, this terminal block is suitable for through-hole mounting with a pitch of 11.5mm. Its push-in termination method allows for easy installation and maintenance. Constructed with electrolytic copper contacts plated with tin, it ensures reliable conductivity. With a current rating of 41A and a voltage rating of 1000V, it is suitable for high-power applications. This terminal block is RoHS compliant and has a flammability rating of UL 94V-0, guaranteeing safety and environmental responsibility. Perfect for use in connectors, PCB mount terminal blocks, and various other applications, the 2624-3504 offers high performance and durability in demanding environments.