2626-1102/020-000

Heilind Number:WAG2626-1102/020-000
Manufacturer:WAGO
Manufacturer Number:2626-1102/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 2 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2626-1102/020-000
Pitch:7.5 mm
Series:2626
Wire Size:24 - 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 8 AWG
Current Rating:48 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:2
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60331782
SKU:WAG2626-1102/020-000

Detailed Description

Introducing the 2626-1102/020-000, a high-performance PCB terminal block designed for reliable connectivity in industrial applications. This 2-pole terminal block features a convenient push-in termination method, allowing for quick and secure wire connections without the need for tools. Constructed with a durable Nylon housing and electrolytic copper contacts plated with tin, it ensures excellent conductivity and longevity. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in harsh environments. Rated for 48A and 1000V, this terminal block offers ample power and voltage handling capabilities. Its compact design, gray housing color, and UL 94V-0 flammability rating make it ideal for space-constrained and safety-critical installations. RoHS compliant and suitable for wire sizes 24-8 AWG, it meets industry standards for environmental responsibility and performance. Experience seamless connectivity with the 2626-1102/020-000 terminal block, a reliable solution for your PCB wiring needs.