2626-1104/020-000

Heilind Number:WAG2626-1104/020-000
Manufacturer:WAGO
Manufacturer Number:2626-1104/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 4 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2626-1104/020-000
Pitch:7.5 mm
Series:2626
Wire Size:24 - 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 8 AWG
Current Rating:48 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60331784
SKU:WAG2626-1104/020-000

Detailed Description

Introducing the 2626-1104/020-000, a high-performance PUSH WIRE PCB TERM BLOCK RA designed for seamless connectivity in electronic applications. Crafted with durable Nylon housing and featuring a reliable Push-In termination method, this 4-pole terminal block ensures secure wire connections. With a wide operating temperature range of -60°C to 105°C, it guarantees optimal performance in diverse environments. The contact material of Electrolytic Copper with Tin plating offers excellent conductivity and corrosion resistance. Rated for 48A current and 1000V voltage, it meets stringent industry standards. Its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental sustainability. Perfect for PCB mounting in various applications, this terminal block is a dependable choice for engineers and manufacturers. Elevate your connectivity solutions with the 2626-1104/020-000.