2626-1105/020-000

Heilind Number:WAG2626-1105/020-000
Manufacturer:WAGO
Manufacturer Number:2626-1105/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 5 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2626-1105/020-000
Pitch:7.5 mm
Series:2626
Wire Size:24 - 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 8 AWG
Current Rating:48 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:5
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60331786
SKU:WAG2626-1105/020-000

Detailed Description

Introducing the 2626-1105/020-000, a high-performance PUSH WIRE PCB TERM BLOCK RA featuring 5 poles for efficient connectivity. Its durable Nylon housing and Through Hole mount type ensure secure installation. With a wide operating temperature range of -60 to 105°C, it's suitable for diverse environments. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees reliable conductivity. Boasting a pitch of 7.5mm and UL 94V-0 flammability rating, this terminal block meets stringent safety standards. Suitable for wire sizes ranging from 24 to 8 AWG, it offers a current rating of 48A and voltage rating of 1000V. RoHS compliant and ideal for various applications, this connector is a dependable choice for your PCB needs.