2626-1106/020-000

Heilind Number:WAG2626-1106/020-000
Manufacturer:WAGO
Manufacturer Number:2626-1106/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 6 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2626-1106/020-000
Pitch:7.5 mm
Series:2626
Wire Size:24 - 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 8 AWG
Current Rating:48 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:6
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60331788
SKU:WAG2626-1106/020-000

Detailed Description

Introducing the 2626-1106/020-000, a high-performance PUSH WIRE PCB TERM BLOCK RA 6 POLE connector from our 2626 series. Crafted with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and reliable connections in your PCB applications. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient conductivity. With a wide operating temperature range of -60°C to 105°C, this connector is suitable for various environments. Its 7.5mm pitch, 6 poles, and 1 level design offer versatility in wiring configurations. The UL 94V-0 flammability rating, along with a current rating of 48A and voltage rating of 1000V, ensures safety and compliance. RoHS compliant and suitable for use with 24-8 AWG wire sizes, this terminal block is a reliable choice for your connectivity needs.