2626-3102/020-000

Heilind Number:WAG2626-3102/020-000
Manufacturer:WAGO
Manufacturer Number:2626-3102/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 2 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2626-3102/020-000
Pitch:7.5 mm
Series:2626
Wire Size:24 - 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 8 AWG
Current Rating:48 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:2
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60331806
SKU:WAG2626-3102/020-000

Detailed Description

Introducing the 2626-3102/020-000, a high-performance PUSH WIRE PCB TERM BLOCK VERT 2 POLE connector from our renowned 2626 series. Crafted with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and reliable connections. Its Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient conductivity. With a wide operating temperature range from -60°C to 105°C, it is suitable for various environments. The 7.5mm pitch, 2 poles, and 1 level design, in Gray housing color, offer versatility in application. Rated for 48A current and 1000V voltage, with UL 94V-0 flammability compliance and RoHS certification, this connector prioritizes safety and quality. Compatible with wire sizes ranging from 24 to 8 AWG, it is ideal for use in demanding industrial settings. Elevate your connectivity solutions with this exceptional terminal block.