2626-3103/020-000

Heilind Number:WAG2626-3103/020-000
Manufacturer:WAGO
Manufacturer Number:2626-3103/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 3 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2626-3103/020-000
Pitch:7.5 mm
Series:2626
Wire Size:24 - 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 8 AWG
Current Rating:48 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60331808
SKU:WAG2626-3103/020-000

Detailed Description

Introducing the 2626-3103/020-000 PUSH WIRE PCB TERM BLOCK VERT 3 POLE, a reliable and efficient terminal block for your PCB mounting needs. With a durable Nylon housing and Through Hole mount type, this terminal block ensures secure connections in any application. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees easy and reliable wire insertion. Operating temperature ranging from -60°C to 105°C, along with UL 94V-0 flammability rating, ensures safety and performance. With a pitch of 7.5mm and accommodating wire sizes from 24 to 8 AWG, this terminal block offers versatility. Rated for 48A and 1000V, with RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for high-precision electronic systems, the 2626-3103/020-000 is a crucial component for your connectivity solutions.