2626-3104/020-000

Heilind Number:WAG2626-3104/020-000
Manufacturer:WAGO
Manufacturer Number:2626-3104/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 4 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2626-3104/020-000
Pitch:7.5 mm
Series:2626
Wire Size:24 - 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 8 AWG
Current Rating:48 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60331811
SKU:WAG2626-3104/020-000

Detailed Description

Ensure secure and efficient PCB connections with the 2626-3104/020-000 PUSH WIRE PCB TERM BLOCK VERT 4 POLE. This vertical terminal block, part of the 2626 series, features a durable nylon housing and through-hole mount type for easy installation. With a push-in termination method and electrolytic copper contacts plated with tin, it guarantees reliable conductivity. Operating within a wide temperature range from -60°C to 105°C, it is suitable for various environments. The 7.5mm pitch accommodates 4 poles in a single level, with gray housing color for easy identification. With UL 94V-0 flammability rating, RoHS compliance, and a high current rating of 48A at 1000V, it ensures safety and performance. Compatible with wire sizes ranging from 24 to 8 AWG, it is ideal for high-quality PCB assemblies.