2626-3106/020-000

Heilind Number:WAG2626-3106/020-000
Manufacturer:WAGO
Manufacturer Number:2626-3106/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 6 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2626-3106/020-000
Pitch:7.5 mm
Series:2626
Wire Size:24 - 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 8 AWG
Current Rating:48 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:6
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60331814
SKU:WAG2626-3106/020-000

Detailed Description

Introducing the 2626-3106/020-000, a high-performance PUSH WIRE PCB TERM BLOCK VERT 6 POLE designed for seamless connectivity in electronic applications. Crafted with durable Nylon housing and featuring a secure Through Hole mount type, this terminal block ensures reliable performance even in demanding environments. The Push-In termination method offers quick and effortless wire installation, while the Electrolytic Copper contacts with Tin plating guarantee excellent conductivity. With a wide operating temperature range from -60 °C to 105 °C, this terminal block is suitable for diverse industrial settings. Its 7.5 mm pitch and 6 poles configuration provide ample connectivity options, and with a current rating of 48 A and voltage rating of 1000 V, it meets high-power requirements. The UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Ideal for use in hi-rel applications, the 2626-3106/020-000 is a versatile and dependable choice for your connectivity needs.