2636-1103/020-000

Heilind Number:WAG2636-1103/020-000
Manufacturer:WAGO
Manufacturer Number:2636-1103/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 3 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2636-1103/020-000
Pitch:10 mm
Series:2636
Wire Size:18 - 4 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:18 - 4 AWG
Current Rating:76 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60340963
SKU:WAG2636-1103/020-000

Detailed Description

Introducing the 2636-1103/020-000, a high-performance PUSH WIRE PCB TERM BLOCK RA 3 POLE designed for seamless connectivity in electronic applications. Crafted with durable Nylon housing and featuring Through Hole mount type, this terminal block ensures secure and efficient wire termination. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees reliable conductivity. With a wide operating temperature range from -60 °C to 105 °C, this terminal block is suitable for diverse environments. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Rated for 1000 V voltage and 76 A current, it is ideal for power applications. The Gray housing color, along with UL 94V-0 flammability rating, prioritizes safety without compromising on performance. With its 10 mm pitch and accommodating wire sizes ranging from 18 to 4 AWG, this terminal block is versatile and efficient. Perfect for use in hi-rel connectors, it is a reliable solution for demanding industrial and commercial settings. Upgrade your connectivity with the 2636-1103/020-000 terminal block.