2636-1104/020-000

Heilind Number:WAG2636-1104/020-000
Manufacturer:WAGO
Manufacturer Number:2636-1104/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK RA 4 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2636-1104/020-000
Pitch:10 mm
Series:2636
Wire Size:18 - 4 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:18 - 4 AWG
Current Rating:76 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60340964
SKU:WAG2636-1104/020-000

Detailed Description

2636-1104/020-000 is a high-performance PUSH WIRE PCB TERM BLOCK RA designed for efficient and secure wire connections. With a durable Nylon housing in a sleek Gray color, this terminal block is ideal for through-hole mounting. Featuring a Push-In termination method and Electrolytic Copper contacts with Tin plating, it ensures reliable conductivity. Operating in a wide temperature range from -60 °C to 105 °C, it is suitable for various environments. With a 10mm pitch and 4 poles/1 level configuration, it offers versatile connectivity options. UL 94V-0 rated for flammability, it guarantees safety compliance. With a current rating of 76A and a voltage rating of 1000V, it is perfect for high-power applications. RoHS compliant and suitable for 18-4 AWG wires, it meets stringent quality standards. The 2636 series terminal block is a top choice for PCB mount applications in the connectors and terminal blocks category.