2636-3103/020-000

Heilind Number:WAG2636-3103/020-000
Manufacturer:WAGO
Manufacturer Number:2636-3103/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 3 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2636-3103/020-000
Pitch:10 mm
Series:2636
Wire Size:18 - 4 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:18 - 4 AWG
Current Rating:76 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60340979
SKU:WAG2636-3103/020-000

Detailed Description

The 2636-3103/020-000 is a vertical 3-pole PCB terminal block designed for efficient wire connectivity in electronic applications. With a pitch of 10mm, it offers ample space for secure connections. Crafted from durable nylon housing and featuring push-in termination method, this terminal block ensures reliable performance even in challenging environments. The electrolytic copper contacts with tin plating guarantee excellent conductivity, while the wide operating temperature range from -60°C to 105°C makes it suitable for various settings. With a current rating of 76A and voltage rating of 1000V, it meets high power demands with ease. Certified with UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental standards. Suitable for wire sizes ranging from 18 to 4 AWG, this terminal block is a versatile and essential component in connector applications.