2636-3104/020-000

Heilind Number:WAG2636-3104/020-000
Manufacturer:WAGO
Manufacturer Number:2636-3104/020-000
ECAD Model:
3D Model

Description:

PUSH WIRE PCB TERM BLOCK VERT 4 POLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2636-3104/020-000
Pitch:10 mm
Series:2636
Wire Size:18 - 4 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:18 - 4 AWG
Current Rating:76 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60340980
SKU:WAG2636-3104/020-000

Detailed Description

Introducing the 2636-3104/020-000, a high-performance PUSH WIRE PCB TERM BLOCK VERT 4 POLE connector designed for efficient and reliable PCB mounting. Constructed with durable Nylon housing and featuring Through Hole mount type, this terminal block ensures secure and stable connections. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity. With a wide operating temperature range from -60°C to 105°C, this connector is suitable for diverse industrial applications. Its 10mm pitch, 4 poles, and 1 level configuration offer versatility in connectivity. Compliant with UL 94V-0 flammability rating and RoHS standards, it prioritizes safety and environmental responsibility. Rated for a high current of 76A and a voltage of 1000V, this terminal block accommodates wire sizes ranging from 18 to 4 AWG, catering to various power requirements. The 2636-3104/020-000 is the perfect choice for demanding connector solutions in hi-rel environments.