264-354

Heilind Number:WAG264-354
Manufacturer:WAGO
Manufacturer Number:264-354
ECAD Model:
3D Model

Description:

4-CONDUCTOR CENTER TERMINAL BL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 264-354
Series:264
Mount Type:Panel Mount
Overall Width:0.394 in
Overall Height:0.87 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51123533
SKU:WAG264-354

Detailed Description

Introducing SKU 264-354, a high-performance DIN Rail Terminal Block designed for reliable panel mounting. Constructed with durable Nylon housing material, this terminal block ensures long-lasting stability in a wide range of operating temperatures, from -60°C to 105°C. With an overall width of 0.394 inches and height of 0.87 inches, it offers a compact yet robust solution for your connectivity needs. RoHS compliant and part of the 264 series, this terminal block guarantees compliance with environmental regulations without compromising on quality. Perfect for industrial applications requiring secure and efficient wire connections, the 264-354 is a versatile and essential component for your setup.