| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-402 |
| Part Aliases: | 51041376 |
| SKU: | WAG280-402 |
280-402
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| WAGO 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
| WAGO 112661 | RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Front Mount 75 Ohm | ![]() |
| WAGO 209-502 | MARKER | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 280-101 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-314 | GREY END/INT.MED PLATE | ![]() |
| WAGO 280-315 | ORANGE END PLATE FOR 4COND BLK | ![]() |
| WAGO 280-570 | SENSOR-LED TERMINAL BLOCK | ![]() |
| WAGO 280-830 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-831 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-833 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 280-837 | 4-CONDUCTOR GROUND TERMINAL BL | ![]() |
| WAGO 280-868 | 2-CONDUCTOR DISCONNECT/TEST TB | ![]() |
| WAGO 281-316 | END PLATE | ![]() |
| WAGO 281-334 | END PLATE GREY | ![]() |
| WAGO 880-831 | THROUGH TRM BLK 4-CON GRA | ![]() |


