| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 280-607 |
| Series: | 280 |
| Mount Type: | DIN Rail Mount |
| Overall Width: | 0.197 in |
| Overall Height: | 1.969 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51162257 |
| SKU: | WAG280-607 |
280-607
| Heilind Number: | WAG280-607 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 280-607 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 280-607, a ROHS-compliant DIN Rail Mount terminal block designed for reliable and efficient connectivity in industrial applications. Part of the 280 series, this terminal block features a durable Nylon housing, ensuring long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in a variety of settings. Measuring just 0.197 inches in width and 1.969 inches in height, it is compact yet powerful, making it ideal for space-constrained installations. Trust in the 280-607 for secure and robust connections in your DIN rail setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-1825007-1 | DRD16CE04=ROT DIP,16P | ![]() |
| WAGO 1571983-1 | GDH02S04=DIP SWITCH | ![]() |
| WAGO DA7W2SA00LF | DSUB POWER STB 7W2 SOCK | ![]() |
| WAGO 09120063141 | insert, Size: Han-Compact®, female, 40 A | ![]() |
| WAGO 280-331 | THROUGH TERMBLKS END/INT PLAT | ![]() |


