280-996

Heilind Number:WAG280-996
Manufacturer:WAGO
Manufacturer Number:280-996
ECAD Model:
3D Model

Description:

4-CONDUCTOR EX E II THROUGH TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 280-996
Series:280
Mount Type:DIN Rail Mount
Overall Width:0.197 in
Overall Height:1.988 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51126981
SKU:WAG280-996

Detailed Description

Introducing the 280-996 DIN Rail Terminal Block, a reliable and efficient connectivity solution for industrial applications. Crafted with durable nylon housing, this terminal block can withstand extreme temperatures ranging from -60°C to 105°C, ensuring optimal performance in harsh environments. Its DIN Rail Mount design allows for easy and secure installation, while its compact dimensions of 0.197" in width and 1.988" in height make it ideal for space-constrained setups. Designed for high-quality connectivity, the 280-996 is a must-have component for any industrial project.