281-611/281-541

Heilind Number:WAG281-611/281-541
Manufacturer:WAGO
Manufacturer Number:281-611/281-541
ECAD Model:
3D Model

Description:

LED IND FUSE TRM BLK 5X20MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 281-611/281-541
Series:281
Mount Type:DIN Rail Mount
Overall Width:0.315 in
Overall Height:2.362 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51214088
SKU:WAG281-611/281-541

Detailed Description

The LED IND FUSE TRM BLK 5X20MM ( 281-611/281-541) is a high-performance terminal block designed for industrial applications. Constructed with durable nylon housing, this DIN Rail Mount unit ensures secure and reliable connections in harsh environments. With a wide operating temperature range from -60 °C to 105 °C, it is suitable for use in both extreme cold and hot conditions. Measuring 0.315 inches in width and 2.362 inches in height, it offers a compact yet efficient solution for power distribution. Fully RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in DIN rail assemblies, this terminal block is a essential component for any industrial setup.