Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | WAGO |
Manufacturer Part Number: | WAGO 284-907 |
Series: | 284 |
Mount Type: | DIN Rail Mount |
Overall Width: | 0.394 in |
Overall Height: | 3.071 in |
Housing Material: | Nylon |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -60 °C |
Part Aliases: | 51160763 |
SKU: | WAG284-907 |
284-907
Heilind Number: | WAG284-907 |
Manufacturer: | WAGO |
Manufacturer Number: | 284-907 |
ECAD Model: |
Specifications
Detailed Description
Introducing the GROUND 2-CONDUCTOR TERM B ( 284-907), a versatile and reliable terminal block designed for DIN rail mounting. Crafted from durable nylon, this essential component ensures secure and efficient electrical connections in a wide range of applications. With a maximum operating temperature of 105°C and a minimum of -60°C, it guarantees optimal performance even in extreme environments. Measuring just 0.394 inches in width and 3.071 inches in height, it offers a compact yet powerful solution for your connectivity needs. Fully compliant with RoHS regulations, you can trust in its quality and sustainability. Perfect for use in hi-rel industries, this DIN Rail Terminal Block (series 284) is the ideal choice for professionals seeking premium performance.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | WAGO 22-03-5035 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 3 Circuits, Tin (Sn) Plating | ![]() |
![]() | WAGO 780-452 | STAGGERED JUMPER INSULATED FROM 1 TO 2 | ![]() |