| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 731-638/019-000 |
| Part Aliases: | 51113457 |
| SKU: | WAG731-638/019-000 |
731-638/019-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2-1658526-4 | 609-5041LF FEM SOCKT,LEAD FREE | ![]() |
| WAGO 2-35273-2 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| WAGO 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| WAGO 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| WAGO 350536-1 | Cut Strip - UMNL SOK 20-14 .0126 PTPBR | ![]() |
| WAGO 51864-4 | TERMINAL,PIDG R 16-14 10 | ![]() |
| WAGO FSD77-10-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .39(10.0mm) pin length. | ![]() |
| WAGO FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| WAGO PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
| WAGO 734-303 | M-CONN W/C-C V0 3.5MM | ![]() |


