| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 733-208 |
| Part Aliases: | 51148242 |
| SKU: | WAG733-208 |
733-208
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| WAGO 170311-1 | CONTACT FOR DRAWER CONN | ![]() |
| WAGO 2-520932-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| WAGO 3-643813-9 | 09P MTA100 CONN ASSY POL RIB | ![]() |
| WAGO 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| WAGO 643075-9 | 09P MTA100 MOLDED COVER | ![]() |
| WAGO 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| WAGO FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| WAGO PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| WAGO 231-303/026-000 | FEMALE CONNECTOR | ![]() |
| WAGO 231-604 | MALE CONNECTOR | ![]() |
| WAGO 231-633 | ROHS | ![]() |
| WAGO 231-641/019-000 | MALE CONNECTOR | ![]() |
| WAGO 733-108 | FEMALE CONNECTOR | ![]() |
| WAGO 733-202 | M-CONN W/C-C V0 2.5MM | ![]() |
| WAGO 734-106 | FEMALE CONNECTOR | ![]() |


