| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 745-102 |
| Pitch: | 5 mm |
| Series: | 745 |
| Wire Size: | 28 - 12 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Gray |
| Conductor Size: | 28 - 12 AWG |
| Current Rating: | 32 A |
| Voltage Rating: | 630 V |
| Contact Plating: | Tin |
| Number of Poles: | 2 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Cage Clamp |
| Flammability Rating: | UL 94V-0 |
| Part Aliases: | 51142276 |
| SKU: | WAG745-102 |
745-102
| Heilind Number: | WAG745-102 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 745-102 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 745-102 MOD PCB TRM STRIPS W/O F- Terminal Block, a high-performance connectivity solution for your PCB applications. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and reliable connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity. With a pitch of 5mm and two poles in a single level, this terminal block is ideal for various electronic setups. Its Gray housing color, UL 94V-0 flammability rating, and RoHS compliance provide peace of mind in terms of safety and environmental responsibility. With a current rating of 32A and voltage rating of 630V, it can handle power-intensive tasks with ease. Accommodating wire sizes from 28 to 12 AWG, this terminal block offers versatility in application. Meet your connectivity needs efficiently with the 745-102, a reliable component in the world of connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1622820-1 | 3520 100K 5% | ![]() |
| WAGO 46993-0411 | Mini-Fit Jr. Plug Housing, Dual Row without Panel Mount Ears, Nylon 6/6, UL 94V-2, 4 Circuits, Glow-Wire Capable, Black | ![]() |
| WAGO PLF1MB-M | Pan-Ty® flag tie, flag, miniature cross section, 4.0 (101mm) length, .31 x .92 (7.9 x 23.4mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| WAGO PN18-10R-3K | Ring Terminal, nylon insulated, metal sleeve, 22 “ 18 AWG, #10 stud size. | ![]() |
| WAGO 2002-1307 | 3 CONDUCTOR GRD RL MTD TE | ![]() |
| WAGO 2002-1392 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2006-1292 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 2006-1301 | 3-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2006-1307 | 3-CONDUCTOR GROUND TERMINAL BL | ![]() |


