| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 793-5502 |
| Color: | White |
| Series: | 793 |
| Accessory Type: | Marker |
| Mating Type: | Snap-On |
| Flexibility: | Stretchable |
| Halogen Free: | Yes |
| Marking Color: | Black |
| Marker Width: | 5 mm |
| Marker Strip Width: | 5 - 5.2 mm |
| Marking Direction: | Horizontal Marking |
| Marking Type: | Numbers |
| Part Aliases: | 7935502 |
| SKU: | WAG793-5502 |
793-5502
| Heilind Number: | WAG793-5502 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 793-5502 |
| ECAD Model: |
Specifications
Detailed Description
Enhance organization and clarity in your wiring setups with the WMB MKR:1-10(10 X) Marker in White. Part of the 793 series, this snap-on Marker is designed for easy installation and maintenance. Its stretchable flexibility allows for seamless application on a variety of surfaces. Halogen-free construction ensures safety and compliance with environmental regulations. The bold black marking color and 5 mm width make for highly visible and durable labeling. With RoHS compliance and precise horizontal marking direction, this Marker is ideal for numbering components in Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and more. Trusted for quality and performance, the WMB MKR:1-10(10 X) is a valuable asset for professionals in the field of connectors and terminal blocks. Elevate your marking capabilities with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2004-403 | 3-WAY JUMPER | ![]() |
| WAGO 2005-7642 | MULTILEVEL INSTALLATION TB6 MM | ![]() |
| WAGO 248-452 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 2480455 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 248-581 | MINIATURE WSB QUICK MARKING SY | ![]() |
| WAGO 248-583 | MINIATURE WSB QUICK MARKING SY | ![]() |


