| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | WAGO | 
| Manufacturer Part Number: | WAGO 857-303 | 
| Series: | 857 | 
| Mount Type: | DIN Rail Mount | 
| Coil Current: | 17 mA | 
| Coil Voltage: | 12 VDC | 
| Contact Material: | Silver Tin Oxide | 
| Switching Voltage: | 250 VAC | 
| Contact Termination: | Cage Clamp | 
| Contact Current Rating: | 6 A | 
| Part Aliases: | 51304908 | 
| SKU: | WAG857-303 | 
857-303
| Heilind Number: | WAG857-303 | 
| Manufacturer: | WAGO | 
| Manufacturer Number: | 857-303 | 
| ECAD Model: | 
Specifications
Detailed Description
Introducing the 857-303, a versatile and efficient SOCKET WITH MINIATURE SWITCH designed for seamless integration into DIN Rail Mount systems. Boasting a contact_material of Silver Tin Oxide, this relay ensures optimal conductivity and longevity. With a low coil_current of 17 mA and a coil_voltage of 12 VDC, it offers reliable performance while consuming minimal power. The contact_current_rating of 6 A and switching_voltage of 250 VAC make it suitable for a wide range of applications. Featuring contact_termination via Cage Clamp, installation is quick and hassle-free. While not ROHS compliant, its high performance and durability make it a valuable addition to any setup. Explore the possibilities with the 857303.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | WAGO 788-303 | SPDT RELAY & SOCKET 12VD  | ![]()  | 
    | WAGO 788-311 | DPDT RELAY & SOCKET 12VD  | ![]()  | 
    | WAGO 788-312 | DPDT RELAY & SOCKET 24VD  | ![]()  | 
    | WAGO 859-796 | OPTOCOUPLER TERMINAL BLOCK  | ![]()  | 

 
 
 
 
 
 