| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 857-357 |
| Series: | 857 |
| Mount Type: | DIN Rail Mount |
| Coil Current: | 4 mA |
| Coil Voltage: | 115 V |
| Contact Material: | Silver Tin Oxide |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Cage Clamp |
| Contact Current Rating: | 6 A |
| Part Aliases: | 60348747 |
| SKU: | WAG857-357 |
857-357
| Heilind Number: | WAG857-357 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 857-357 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 857-357, a high-performance relay designed for seamless power control in industrial applications. Engineered with a durable DIN Rail Mount, this relay ensures secure installation and reliable operation. Featuring Silver Tin Oxide contact material, it guarantees efficient power transmission with minimal wear and tear. The 115V coil voltage and 4 mA coil current offer optimal energy efficiency, while the 6A contact current rating and 250V switching voltage make it suitable for a wide range of electrical systems. With RoHS compliance and Cage Clamp contact termination, the 857-357 prioritizes safety and environmental responsibility. Upgrade your power relay system with this top-of-the-line product, part of the acclaimed 857 series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2001-1401 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 2001-402 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 2001-410 | 10-WAY JUMPER | ![]() |
| WAGO 2002-1401 | 4 CONDUCTOR RL MTD TERM B | ![]() |
| WAGO 2002-1491 | END / INTERMEDIATE PLATE | ![]() |
| WAGO 249-116 | END STOP 6MM ROHS | ![]() |
| WAGO 788-515 | DPDT RELAY & SOCKET 115V | ![]() |
| WAGO 857-304 | RELAY 24V DC 6A/250V BULK BL | ![]() |


