| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 859-354 |
| Series: | series_859 |
| Mount Type: | DIN Rail Mount |
| Coil Current: | 8 mA |
| Coil Voltage: | 24 V |
| Contact Material: | Silver Tin Oxide |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Cage Clamp |
| Contact Current Rating: | 5 A |
| Part Aliases: | 60335542 |
| SKU: | WAG859-354 |
859-354
| Heilind Number: | WAG859-354 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 859-354 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 859-354 Switching Relay Terminal Block, a high-performance solution for efficient power relay applications. Part of the Series 859, this DIN Rail Mount terminal block features contact material made of Silver Tin Oxide, ensuring reliable conductivity. With a coil current of 8 mA and coil voltage of 24 V, it offers optimal energy efficiency. The contact current rating of 5 A and switching voltage of 250 VAC make it suitable for a wide range of industrial and commercial uses. RoHS compliant and featuring Cage Clamp contact termination, this product guarantees both environmental sustainability and easy installation. Trust in the 859-354 for seamless and durable relay functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| WAGO 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| WAGO 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| WAGO 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| WAGO 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| WAGO 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| WAGO 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| WAGO 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| WAGO 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| WAGO 09300100301 | Housings, bulkhead mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| WAGO 42816-0612 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 6 Circuit, Black | ![]() |
| WAGO 750-975 | ETHERNET CONNECTOR RJ45 | ![]() |


