| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 859-407/000-005 |
| Part Aliases: | 51183097 |
| SKU: | WAG859-407/000-005 |
859-407/000-005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 280-340 | Not on File | ![]() |
| WAGO 280-519 | DOUBLE-DECK TERMINAL BLOCK | ![]() |
| WAGO 857-304 | RELAY 24V DC 6A/250V BULK BL | ![]() |
| WAGO 859-402/000-005 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 859-404/000-005 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 859-404/000-006 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 859-409/000-005 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 859-409/000-006 | JUMPER BAR PUSH-IN TYPE 9 | ![]() |
| WAGO 870-406 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 870-408 | PUSH-IN TYPE JUMPER BAR | ![]() |
| WAGO 870-410 | PUSH IN TYPE JUMPER BAR | ![]() |
| WAGO 870-833 | RL MTD TRM BLK RED | ![]() |
| WAGO 870-834 | 4-CONDUCTOR THROUGH TERMINAL B | ![]() |
| WAGO 870-837 | RL MTD TRM BLK GROUND ROHS | ![]() |
| WAGO 870-948 | SEPARATOR PLATE | ![]() |


