| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 869-395 |
| Part Aliases: | 8690395 |
| SKU: | WAG869-395 |
869-395
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| WAGO 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| WAGO 640550-3 | 03P MTA100 COVER | ![]() |
| WAGO 770075-1 | 04P .093 COMM P&S RECPT HSG | ![]() |
| WAGO 770146-1 | .093 CP&S SOK PTPBR LP 24-18 | ![]() |
| WAGO 22-01-1022 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 2 Circuits | ![]() |
| WAGO 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| WAGO 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| WAGO MP150-M | Harness Identification Marker Plate, 1.50" x 0.75" (38.1mm x 19.1mm), white, bulk package. | ![]() |
| WAGO PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| WAGO PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| WAGO TAG3T3-100B | Thermal Transfer Labels, Self-Laminating, 1.0" x 1.0" x 3.75", 3 Across, VL, White | ![]() |
| WAGO TT822OUTSM | Clean Start Thermal Transfer Ribbon, Hard Resin, 4.33" x 242', 0.5" Core, PET, Black | ![]() |
| WAGO 280-641 | MODULAR TERM BLOCK GRAY | ![]() |
| WAGO 870-403 | PUSH IN TYPE JUMPER 3WAY | ![]() |


