| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 870-551 |
| Part Aliases: | 51164511 |
| SKU: | WAG870-551 |
870-551
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| WAGO 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| WAGO 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| WAGO 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| WAGO 281-620 | ROHS | ![]() |
| WAGO 750-459 | 4 CHAN IN ANALOG 0-10V | ![]() |
| WAGO 750-530 | 8DO | ![]() |
| WAGO 750-612 | 750-612 | ![]() |
| WAGO 750-638 | 2 CH UP/DOWN COUNTER 24VD | ![]() |
| WAGO 750-671 | STEPPER CTRL. 24V/1 5A 2I | ![]() |
| WAGO 750-842 | CONTROLLER ETHERNET | ![]() |


