AZ943-1CH-24DE

RELAY

The AZ943 Series Relay ( AZ943-1CH-24DE), a high-quality power relay designed for reliable performance in various applications. Featuring a through-hole mount type and contact termination via solder, this relay ensures secure and durable connectivity. With a contact material of Silver Tin Oxide, it guarantees efficient conduction while maintaining RoHS compliance. Operating smoothly in a wide temperature range from -40°F to 158°F, this SPDT relay offers versatility and reliability. Its coil resistance of 1600 Ohm and coil voltage of 24 VDC, with a power consumption of 360 mW, make it energy-efficient without compromising on performance. The contact configuration of SPDT and a contact current rating of 15 A, along with a switching voltage of 277 VAC, provide ample capacity for various electrical loads. Available in stock, the AZ943 relay is the ideal choice for power relay applications where quality and performance are paramount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ943-1CH-24DE
Series:AZ943
Mount Type:Through Hole
Contact Material:Silver Tin Oxide
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:-40 °F
Coil Resistance:1600 Ohm
Coil Voltage:24 VDC
Power Consumption:360 mW
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:277 VAC
Contact Termination:Solder
SKU: ZTRAZ943-1CH-24DE

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: