15166-0385

Heilind Number:MOL15166-0385
Manufacturer:Molex
Manufacturer Number:15166-0385
Tariff Info (HTS):8538906000
This Line May Be Subject To Tariff/Surcharge at 6.94%
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0385
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0151660385
SKU:MOL15166-0385

Detailed Description

Enhance connectivity with the Premo-Flex FFC Jumper, a reliable component designed for seamless integration in various applications. With a pitch of 0.5mm, this jumper offers precise and efficient data transmission. Its .5A amperage and wide operating temperature range of -40°C to 105°C ensure stable performance in diverse environments. Measuring 0.076m in length, it provides flexibility in installation. This RoHS-compliant jumper is a quality solution for wire management, offering versatility and durability in cable and ribbon assemblies. Elevate your connectivity setup with this essential component.