22-28-4060

Heilind Number:MOL22-28-4060
Manufacturer:Molex
Manufacturer Number:22-28-4060
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-28-4060
Color:Black
Series:42375 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.18 mm
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:6
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0022284060 42375-0006
SKU:MOL22-28-4060

Detailed Description

Discover the KK 254 Breakaway Header, designed for efficient PCB connections. This vertical connector features 6 circuits with tin plating and a mating pin length of 6.09mm, ensuring reliable performance. With a 2.54mm pitch and straight body orientation, it offers easy integration into your electronic assemblies. Made of high-temperature thermoplastic in a sleek black finish, it meets stringent industry standards for safety and durability. Suitable for board-to-board and wire-to-board connections, this header is ideal for various applications. RoHS compliant and lead-free process capable, it prioritizes environmental responsibility without compromising on quality. Upgrade your PCB setups with the KK 254 Breakaway Header, a dependable solution for your connectivity needs.