| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44300-1032 |
| Part Aliases: | 0443001032 |
| SKU: | MOL44300-1032 |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-2203 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 3 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 43030-0005 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Molex 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43031-0005 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Molex 43640-0211 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 43640-0311 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 43645-0210 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 43645-0310 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 501330-0600 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 6 Circuits | ![]() |
| Molex 501334-0000 | Pico-Clasp 1.00mm Pitch Wire-to-Board Crimp Terminal, 28-32 AWG, Tin Plating, Reel | ![]() |
| Molex 501939-0400 | 1.00mm Pitch Pico-Clasp Wire-to-Board Housing, Positive Lock, 4 Circuits | ![]() |
| Molex 504052-0098 | 1.50mm Pitch Pico-Lock Crimp Terminal, Reel, AWG 24-28 | ![]() |
| Molex 505565-0601 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 6 Circuits, Black | ![]() |
| Molex 50752-8200 | 2.50mm Pitch Mini-Lock Wire-to-Board Crimp Terminal, Female, Phosphor Bronze, Matte Tin Plating, Reel, 20-22 AWG | ![]() |
| Molex 50752-8400 | 2.50mm Pitch Mini-Lock Wire-to-Board Crimp Terminal, Female, Phosphor Bronze, Matte Tin Plating, Reel, 24-26 AWG | ![]() |
| Molex 51163-0200 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 2 Circuits, Glow-Wire Capable, Natural | ![]() |
| Molex 51163-0300 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 3 Circuits, Glow-Wire Capable, Natural | ![]() |


