| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51163-0300 |
| Color: | Natural |
| Series: | 51163 - Mini-Lock |
| Connector Type: | Mini-Lock |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Polyester |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511630300 |
| SKU: | MOL51163-0300 |
51163-0300
Specifications
Detailed Description
Enhance your connectivity with this Mini-Lock Receptacle, featuring three contacts in a single row for efficient signal transmission. With a 2.5mm pitch and durable polyester construction, it ensures reliable performance in diverse applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is both CSA and UL certified, meeting stringent safety standards. Its glow-wire capability further enhances its reliability, making it a dependable choice for wire-to-board connections. Fully RoHS compliant, it prioritizes environmental responsibility. Upgrade your setup with this essential component for seamless connectivity in any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-2203 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 3 Circuits, Natural, Glow-Wire Capable | ![]() |
| Molex 172708-1008 | Mini-Fit Sigma Receptacle Housing, 4.20mm Pitch, Dual Row, Glow-Wire Capable, 8 Circuits | ![]() |
| Molex 172718-5121 | Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 22-24 AWG, 1.07-1.65mm Insulation Diameter, Reel | ![]() |
| Molex 501334-0000 | Pico-Clasp 1.00mm Pitch Wire-to-Board Crimp Terminal, 28-32 AWG, Tin Plating, Reel | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 502578-0500 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 5 Circuits, Beige | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Molex 504052-0098 | 1.50mm Pitch Pico-Lock Crimp Terminal, Reel, AWG 24-28 | ![]() |
| Molex 505431-1000 | Micro-Lock PLUS Receptacle Terminal, Tin, 26-30 AWG | ![]() |
| Molex 505565-0501 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 5 Circuits, Black | ![]() |
| Molex 505565-0601 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 6 Circuits, Black | ![]() |
| Molex 505565-0801 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 8 Circuits, Black | ![]() |
| Molex 50752-8200 | 2.50mm Pitch Mini-Lock Wire-to-Board Crimp Terminal, Female, Phosphor Bronze, Matte Tin Plating, Reel, 20-22 AWG | ![]() |
| Molex 50752-8400 | 2.50mm Pitch Mini-Lock Wire-to-Board Crimp Terminal, Female, Phosphor Bronze, Matte Tin Plating, Reel, 24-26 AWG | ![]() |
| Molex 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
| Molex 51021-1000 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 10 Circuits, Natural | ![]() |
| Molex 51163-0200 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 2 Circuits, Glow-Wire Capable, Natural | ![]() |


