Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 50098-8000 |
Series: | 50098 - Board-in |
Connector Type: | Board-in |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.8 - 2.6 mm |
Part Aliases: | 0500988000 |
SKU: | MOL50098-8000 |
50098-8000
Specifications
Detailed Description
Elevate your connectivity with our versatile Board-in Male Connector from the 50098 Series. Designed for seamless integration, this high-performance connector offers reliable signal transmission in various circuit applications. Crafted with precision, it features crimp or compression termination methods for easy installation. The contact pins, made of durable phosphor bronze and plated with tin, ensure optimal conductivity. With a wire size compatibility ranging from 22 AWG to 18 AWG and RoHS compliance, it guarantees versatility and environmental responsibility. Whether you're a professional in need of a trustworthy solution or a DIY enthusiast looking to upgrade your projects, this connector is a must-have for any wiring endeavor.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
![]() | Molex 19221-0229 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
![]() | Molex 22-01-2027 | KK 254 Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
![]() | Molex 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 39-01-4041 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural | ![]() |
![]() | Molex 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
![]() | Molex 43645-1000 | Micro-Fit 3.0 Receptacle Housing, Single Row, 10 Circuits, UL 94V-0, Black | ![]() |
![]() | Molex 50-37-5043 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 4 Circuits, Natural | ![]() |
![]() | Molex 51036-0400 | 4.00mm Pitch Board-in Housing, 4 Circuits, Natural | ![]() |