Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 53398-1571 |
Color: | Natural |
Series: | 53398 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | 6 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 5.7 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Product Name: | PicoBlade |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0533981571 |
SKU: | MOL53398-1571 |
53398-1571
Heilind Number: | MOL53398-1571 |
Manufacturer: | Molex |
Manufacturer Number: | 53398-1571 |
Datasheet: | Packaging Specifications |
ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our PicoBlade Straight Pin Header, meticulously crafted for high performance and durability. Featuring a natural color and a single row design with 15 contacts, this connector ensures seamless surface mount installation. With a 1A amperage rating and a pitch of 1.25mm, it guarantees reliable power and signal transmission. The phosphor bronze contact material, along with tin plating, offers optimal conductivity and corrosion resistance. Its straight body orientation and vertical mounting make it versatile for various applications. Incorporating nylon and meeting flammability standards, it prioritizes safety without compromising on functionality. With features like PCB retention, polarization, and mating lock, it provides secure and stable connections. RoHS compliant and operating efficiently in temperature ranges from -40 to 85°C, this PicoBlade connector is a dependable choice for your electronic projects.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 43045-0610 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |
![]() | Molex 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
![]() | Molex 53261-0871 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 8 Circuits | ![]() |
![]() | Molex 53398-0271 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 2 Circuits | ![]() |
![]() | Molex 87438-0243 | 1.50mm Pitch Pico-SPOX Wire-to-Board Header, Surface Mount, Right Angle, Shrouded, Nylon, 2 Circuits, Embossed Tape on Reel, Beige | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
05/31/2024 | 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part of this change. | Download | |||
03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. | Download | |||
01/02/2020 | 507886 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. | Download | |||
02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||
12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |