08-58-0121

Heilind Number:MOL08-58-0121
Manufacturer:Molex
Manufacturer Number:08-58-0121
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

KK 396 Crimp Terminal 2478, 18-24 AWG, Reel, Phosphor Bronze, 0.51

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-58-0121
Series:2478 - KK 396 - KK 508
Connector Type:KK 396, KK 508
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Gold
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Contact Termination Plating Thickness:.051 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Board
Contact Termination Plating:Gold
Wire Insulation Diameter:2.79 mm
Part Aliases:0008580121 2478-3-(550)
SKU:MOL08-58-0121

Detailed Description

Enhance power connectivity with our KK 396 Crimp Terminal 2478, designed for reliable performance in wire-to-board applications. This female terminal, suitable for 18-24 AWG wires, features a robust construction with phosphor bronze contact material and gold plating for optimal conductivity. With a reel packaging, it's convenient for high-volume assembly processes. The crimp or compression termination method ensures secure attachment, while the 0.51 series compatibility offers versatile usage. RoHS compliant and meeting industry standards, this terminal is a trusted choice for your connectivity needs.