Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 46012-3241 |
Series: | 46012 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Mating Cycles: | 250 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 16 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.2 - 3.15 mm |
Part Aliases: | 0460123241 |
SKU: | MOL46012-3241 |
46012-3241
Specifications
Detailed Description
Enhance your power connections with our Mini-Fit Plus Crimp Terminal, designed for 16 AWG wire. Featuring selective gold plating for optimal conductivity, this male connector ensures reliable performance in a variety of applications. With a 13A current rating and a voltage capacity of 600V, it's perfect for high-power setups. The crimp or compression termination method offers secure and durable attachment, while the copper contact material with tin plating guarantees long-lasting functionality. Packaged on a reel for convenience, this terminal is RoHS compliant and suitable for wire-to-wire connections in power circuits. Experience superior quality and performance with the Mini-Fit Plus Crimp Terminal.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 15-91-3054 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 5 Circuits, Tin (Sn) Plating | ![]() |
![]() | Molex 19007-0004 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
![]() | Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
![]() | Molex 19164-0066 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6) | ![]() |
![]() | Molex 19417-0011 | MX150L Male Terminal for 14-16 AWG Wire, Metal Strip Carrier, Length 25.40mm | ![]() |
![]() | Molex 19419-0004 | MX150L 4 Circuit Plug for 14-16 AWG Wire | ![]() |
![]() | Molex 19429-0039 | MX150L 12 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
![]() | Molex 19431-0001 | MX150L Male Terminal for 10-12 AWG Wire, Metal Strip Carrier | ![]() |
![]() | Molex 33467-0024 | 2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 0.50-0.75mm2 Wire, Left Reel Payoff, Also used with MX123 Female Receptacle Housing | ![]() |
![]() | Molex 39-01-2046 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
![]() | Molex 43030-0006 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
![]() | Molex 46012-1241 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, 0.76µm Selective Gold (Au) Plating | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
08/30/2022 | 512307 - Packaging Method/Quantity Changing. part(s) listed in this notice will undergo changes for a new Delivery Unit. No changes will be made to the product as a result of this change. Samples will not be made available as this is only a Delivery Unit change. | Download | |||
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |