| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46012-1241 |
| Series: | 46012 - Mini-Fit Plus |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Plus |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.65 - 2.95 mm |
| Part Aliases: | 0460121241 |
| SKU: | MOL46012-1241 |
46012-1241
Specifications
Detailed Description
Enhance your power connectivity with our Mini-Fit Plus Crimp Terminal, designed for 18-20 AWG wires. Featuring selective gold plating for optimal performance and durability, this male connector ensures secure and efficient transmission. With a current rating of 13 A and a voltage capacity of 600 V, it's perfect for high-power applications. The crimp or compression termination method, along with copper contacts plated with tin, guarantees reliable conductivity. RoHS compliant and suitable for wire-to-wire systems, the Mini-Fit Plus is a versatile solution for your connectivity needs. Packaged on a reel for convenient handling, it's ideal for industrial use. Trust in its proven quality, with 250 mating cycles and gold-plated contact areas for long-lasting performance. Upgrade your power circuits with the Mini-Fit Plus Crimp Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-5041 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits, Black | ![]() |
| Molex 15-97-5161 | MINIFIT TPA RCPT HSG 16 CKT V- | ![]() |
| Molex 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit | ![]() |
| Molex 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Molex 15-97-9121 | Mini-Fit TPA Key for 12 Circuit | ![]() |
| Molex 15-97-9161 | Mini-Fit TPA Key for 16 Circuit | ![]() |
| Molex 19099-0028 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier, Blue | ![]() |
| Molex 33000-1004 | MX150 Male Terminal, Tin Plating, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0065 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 28-22 AWG, Reel | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm² | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2022 | 512307 - Packaging Method/Quantity Changing. part(s) listed in this notice will undergo changes for a new Delivery Unit. No changes will be made to the product as a result of this change. Samples will not be made available as this is only a Delivery Unit change. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


