Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19057-0011 |
Color: | Red |
Series: | 19057 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
Wire Insulation Diameter: | 3.56 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190570011 A-521-10 |
SKU: | MOL19057-0011 |
19057-0011
Heilind Number: | MOL19057-0011 |
Manufacturer: | Molex |
Manufacturer Number: | 19057-0011 |
Datasheet: | Product Specification |
ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the Avikrimp Ring Terminal A-521-10. Designed for durable performance, this terminal features a red nylon insulator and a closed barrel for secure crimp or compression terminations. Its copper construction with tin plating ensures reliable conductivity, while its compatibility with wire sizes ranging from 22 AWG to 18 AWG makes it versatile for various applications. With UL and CSA certifications, this terminal guarantees safety and quality. RoHS compliant, it meets environmental standards without compromising performance. Elevate your wiring projects with the Avikrimp Ring Terminal.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 09-50-3121 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 12 Circuits, Natural | ![]() |
![]() | Molex 171825-0100 | Cut Strip - Super Sabre Female Crimp Terminal | ![]() |
![]() | Molex 19420-0009 | MX150L Female Terminal for 14-16 AWG Wire, Tin Plated | ![]() |
![]() | Molex 39-00-0062 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag | ![]() |
![]() | Molex 39-00-0121 | Mini-Fit Male Crimp Terminal, Tin (Sn) Plated Brass Contact, 24-18 AWG | ![]() |
![]() | Molex 39-00-0208 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 18-24 AWG, Bag | ![]() |
![]() | Molex 39-00-0211 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 16 AWG, Reel | ![]() |
![]() | Molex 39-00-0212 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 16 AWG | ![]() |
![]() | Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
![]() | Molex 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural | ![]() |
![]() | Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
![]() | Molex 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
![]() | Molex 50-84-2090 | 2.13mm Diameter MLX Pin and Socket Receptacle, 9 Circuits, Natural | ![]() |
![]() | Molex 504695-0207 | CP-3.3 Terminal Position Assurance (TPA) Retainer, 3.30mm Pitch, Brown, 2 Circuits | ![]() |
![]() | Molex 504695-0607 | CP-3.3 Terminal Position Assurance (TPA) Retainer, 3.30mm Pitch, Brown, 6 Circuits | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |