Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19074-0023 |
Series: | 19074 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Voltage: | 300 V |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
Barrel Type: | Closed |
Part Aliases: | 0190740023 SRB-S-129-08 |
SKU: | MOL19074-0023 |
19074-0023
Heilind Number: | MOL19074-0023 |
Manufacturer: | Molex |
Manufacturer Number: | 19074-0023 |
Datasheet: | Product Specification |
ECAD Model: |
Specifications
Detailed Description
Easily secure and connect 14-16 AWG wires with our Krimptite Steel Star Ring Tongue Terminal. Designed for stud size 8 (M4), this terminal features reliable tin plating for optimal conductivity. Its closed barrel construction ensures a secure fit, while its RoHS compliance guarantees environmentally friendly use. Perfect for a variety of applications, this terminal is a must-have for any electrical project.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 02-09-6123 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
![]() | Molex 03-06-1092 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 9 Circuits, without Mounting Ears, Natural | ![]() |
![]() | Molex 03-06-2044 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
![]() | Molex 15-04-5104 | 2.54mm SL Interim Clip, 10 Circuits, Polarized | ![]() |
![]() | Molex 19016-0040 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 4.75 x 0.81mm | ![]() |
![]() | Molex 19019-0006 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
![]() | Molex 22-55-2101 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 10 Circuits, Black | ![]() |
![]() | Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
![]() | Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
![]() | Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
![]() | Molex 39-01-3069 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
![]() | Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
![]() | Molex 50-57-9305 | SL Crimp Housing, Single Row, Version D, Back Ribs, 5 Circuits, Black | ![]() |