Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 63811-8100 |
Series: | 207129 - PremiumGrade |
Tool Type: | Hand Crimp Tool |
Product Name: | PremiumGrade |
Automation: | Manual |
Function: | Crimp |
Part Aliases: | 0638118100 |
SKU: | MOL63811-8100 |
63811-8100
Heilind Number: | MOL63811-8100 |
Manufacturer: | Molex |
Manufacturer Number: | 63811-8100 |
Datasheet: | Commercial Crimp Book |
ECAD Model: |
Specifications
Detailed Description
Enhance your crimping experience with our PremiumGrade Hand Crimp Tool. This high-quality tool offers precision and efficiency, making it a must-have for any project requiring reliable crimps. Designed for ease of use, it ensures a secure connection every time. Say goodbye to manual crimping struggles and hello to seamless results with our top-of-the-line tool. Upgrade your toolkit today and experience the difference.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 200218-7100 | Hand Crimp Tool for 2.00mm Pitch MicroClasp Female Crimp Terminals, 22-26 AWG | ![]() |
![]() | Molex 213309-4400 | Hand Crimp Tool for Micro-Fit Plus Crimp Terminals, 16 and 18 AWG UL1061 Wire | ![]() |