| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 213309-4400 |
| Series: | 207129 |
| Product Name: | Micro-Fit+ |
| Part Aliases: | 2133094400 |
| SKU: | MOL213309-4400 |
213309-4400
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 200218-0100 | Hand Crimp Tool for Mini-Fit TPA2 Male and Female Crimp Terminals, 18 AWG, Large and Small Insulation Grips | ![]() |
| Molex 200218-1900 | Hand Crimp Tool for 1.25mm Pitch PicoBlade Receptacle Crimp Terminals, 26-32 AWG | ![]() |
| Molex 200218-2100 | Hand Crimp Tool for Mini-Fit TPA2 Male and Female Crimp Terminals, 20 AWG, Large and Small Insulation Grips | ![]() |
| Molex 200218-7100 | Hand Crimp Tool for 2.00mm Pitch MicroClasp Female Crimp Terminals, 22-26 AWG | ![]() |
| Molex 63811-8100 | Hand Crimp Tool | ![]() |


