Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0166 |
Color: | White |
Series: | 172704 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 200 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1727040166 F15P0G2 |
SKU: | MOL172704-0166 |
172704-0166
Specifications
Detailed Description
Enhance your connectivity with the FCT Standard-Density D-Sub Connector. This male connector, featuring a straight orientation and solder cup termination method, is designed for seamless integration. With gold plating ensuring optimal signal transfer, it offers reliable performance through 200 mating cycles. Its 15 circuits and two rows provide ample connectivity options, while its white color adds a clean aesthetic touch. The IP20 rating guarantees protection against dust and solid particles, making it suitable for various environments. Constructed with durable materials like PBT and steel, it can withstand temperatures ranging from -55 to 125°C. Whether for industrial or commercial applications, this connector, compliant with RoHS standards, is a versatile solution for your connectivity needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
![]() | Molex 172704-0102 | FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
![]() | Molex 172704-0160 | FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 9 Circuits | ![]() |
![]() | Molex 172704-0163 | FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 9 Circuits | ![]() |
![]() | Molex 172704-0168 | FCT Standard-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 15 Circuits | ![]() |
![]() | Molex 173109-0081 | FCT Standard-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 200 Mating Cycles, 37 Circuits | ![]() |
![]() | Molex 173112-0335 | FCT THMB SCREW 4-40 UNC 45.5 FCT ACCESSORIES | ![]() |
![]() | Molex 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |